AMT Modular Commutation Encoders

Same Sky's encoders support a range of motor shaft sizes from 2 mm to 5/8 in.

Image of Same Sky's AMT Modular Commutation Encoders Same Sky's AMT31 and AMT33 series are rugged, high accuracy encoders that generate standard U/V/W signals for commutating brushless DC motors. These series are designed to address a number of challenges encountered in BLDC applications. Thanks to their innovative AMT platform, the AMT31 and AMT33 series are not susceptible to contaminants such as dirt, dust, and oil that typically plague encoders in industrial environments. The AMT design also simplifies the assembly process, removing the need to conduct back-EMF, and allowing multiple parameters, including pole count, commutation angle, and zero position, to be set via GUI or the encoder's serial interface. Combined with an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw, the AMT31 and AMT33 encoders provide a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

Features
  • Three-phase U, V, W commutation signals
  • High accuracy
  • Resilient to dust, dirt, and oil
  • Compact design
  • Digitally set zero position with AMT One Touch Zero™ module
  • Modular locking hub design for simple assembly
  • Programmable incremental output
  • Low current draw
  • -40°C to +125°C temperature range
  • Compatible with AMT Viewpoint™ GUI

Resources

AMT Modular Commutation Encoders

ImageManufacturer Part NumberDescriptionVoltage - SupplyActuator TypeOrientationAvailable QuantityPriceView Details
ENCODER INC COMMUTATION VERT CONAMT312Q-VENCODER INC COMMUTATION VERT CON5V2mm ~ 8mm Open CenterVertical10 - Immediate$43.37View Details
ENC INCRE COMUT RHT ANG TERM PINAMT313Q-VENC INCRE COMUT RHT ANG TERM PIN5V2mm ~ 8mm Open CenterRight Angle125 - Immediate$42.11View Details
ENCODER INC COMMUTATION VERT CONAMT312C-VENCODER INC COMMUTATION VERT CON5V2mm ~ 8mm Open CenterVertical0 - Immediate$30.51View Details
ENCODER INC COMMUTATION VERT CONAMT312D-VENCODER INC COMMUTATION VERT CON5V2mm ~ 8mm Open CenterVertical26 - Immediate$46.77View Details
ENCODER INC COMMUTATION VERT CONAMT312S-VENCODER INC COMMUTATION VERT CON5V2mm ~ 8mm Open CenterVertical23 - Immediate$40.72View Details
ENCODER INC COMMUTATION R/A CONNAMT313S-VENCODER INC COMMUTATION R/A CONN5V2mm ~ 8mm Open CenterRight Angle116 - Immediate$40.72View Details
ENCODER INC COMMUTATION VERT CONAMT332S-VENCODER INC COMMUTATION VERT CON4.5V ~ 5.5VOpen CenterVertical100 - Immediate$44.30View Details
ENCODER INC COMMUTATION VERT CONAMT332D-VENCODER INC COMMUTATION VERT CON4.5V ~ 5.5VOpen CenterVertical47 - Immediate$49.57View Details
ENCODER INC COMMUTATION R/A CONNAMT333S-VENCODER INC COMMUTATION R/A CONN4.5V ~ 5.5VOpen CenterRight Angle41 - Immediate$44.30View Details
ENCODER INC COMMUTATION R/A CONNAMT333D-VENCODER INC COMMUTATION R/A CONN4.5V ~ 5.5VOpen CenterRight Angle26 - Immediate$49.57View Details
Updated: 2019-09-20
Published: 2015-07-06